Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SR4M4012

Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
$ 25.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SR4M4012.

element14 APAC

Datasheet3 pages11 years ago

Electro Sonic

JRH Electronics

Newark

IHS

Inventory History

3 month trend:
-18.12%

CAD Models

Download TE Connectivity SR4M4012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginAustria
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-08-19
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1393258-5
Power Relay 12VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
PanasonicSFN4D-DC12V
Electromechanical Relay 12VDC 369.2Ohm 8A 4PST-NO/DPST-NC (53.3x33x14.5)mm THT Safety Relay
TE Connectivity1393260-4
Electromechanical Relay 12VDC 120Ohm 8A 4PST-NO/DPST-NC (55x16.5x16.5)mm THT Safety Relay
TE Connectivity2-1415012-1
Power Relay 110VDC 6A SPST-NO/SPST-NC(29mm 12.6mm 25.5mm) THT
PanasonicSF2D-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(53.3x25x16.5)mm THT
PanasonicSFS2-DC12V
Power Relay 12VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT

Descriptions

Descriptions of TE Connectivity SR4M4012 provided by its distributors.

Power Relay 12VDC 8A 3PST-NO/SPST-NC(40.1x13.1x16.6)mm THT
TE Connectivity 8-1415053-1 Safety Relay Compact Design High Performance
RELAY, SAFETY, 3NO, SPST-NC, 250VAC, 8A; Coil Voltage:12VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:SR4 D/M Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage
Series = SR4M / Coil Resistance Ohm = 180 / Coil Voltage V = 12 / Contact Configuration = 3NO + 1NC / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 40 / Relay Type = Monostable / Switching Power kVA = 2 / Depth mm = 13 / Height mm = 19.8 / Switching Current A = 8 / Switching Voltage - AC V = 400
SR4M4012 Relay & Contactor Type: Force-Guided Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 3A (NO) + 1B (NC) Contact Current Rating: 8 A Force-Guided Relay DC Monostable 3A (NO) + 1B (NC) | Force Guided Relay With 4 Contact | Part Number: SR4M4012 | Internal Number: 8-1415053-1 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1415053-1
  • 814150531