TE Connectivity SMW575RJT

Fixed Resistor, Wire Wound, 5W, 75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW575RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

Newark

TE Connectivity

CAD Models

Download TE Connectivity SMW575RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySMW568RJT
Fixed Resistor, Wire Wound, 5W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW575RJT
Fixed Resistor, Wire Wound, 5W, 75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW382RJT
Fixed Resistor, Wire Wound, 3W, 82Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
MulticompMCRE000114
Res General Purpose Thick Film 0201 82 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000112
Res General Purpose Thick Film 0201 68 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0402 75 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW575RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 75ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 75 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
75 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 75R 5% Resistance Value: 75 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 75 Ω Wire Wound Power Resistor 5 % | Part Number: SMW575RJT | Internal Number: 7-1879233-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879233-0