TE Connectivity SMW382RJT

Fixed Resistor, Wire Wound, 3W, 82Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW382RJT.

IHS

Datasheet4 pages2 years ago

ODG (Origin Data Global)

Master Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-81.34%

CAD Models

Download TE Connectivity SMW382RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

TE Connectivity / AMP7-1879233-1
Fixed Resistor, Wire Wound, 5W, 82ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000114
Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 82ohm, 25V, 1% +/-Tol, Surface Mount, 0201
Res Thick Film 0402 75 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 80.6 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE Connectivity7-1676966-1
Fixed Resistor, Wire Wound, 2W, 82ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
PanasonicERJ-XGNJ820Y
Res Thick Film 01005 82 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
MCR Series 0402 75 Ohm ±5% 0.063 W ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 1206 82 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 82 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 75 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW382RJT provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 82Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 4122
SURFACE MOUNT METAL FILM RESISTOR, SMW SERIES, 82 OHM, 3 W, - 5%, 500 V, SMD ROHS COMPLIANT: YES
Res Wirewound 82 Ohm 5% 3W ±200ppm/°C Molded SMD T/R
Avnet Japan
SMW3 82R 5% Resistance Value: 82 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 82 Ω Wire Wound Power Resistor 5 % | Part Number: SMW382RJT | Internal Number: 7-1879021-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879021-1
  • 7-1879021-1.