Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity SMW568RJT

Fixed Resistor, Wire Wound, 5W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW568RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages6 years ago

JRH Electronics

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+33.93%

CAD Models

Download TE Connectivity SMW568RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMW368RJT
SM Series 68 Ohm 3 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW562RJT
Fixed Resistor, Wire Wound, 5W, 62Ohm, 500V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 5329
MulticompMCRE000112
Res General Purpose Thick Film 0201 68 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
TE ConnectivitySMW368RJT
SM Series 68 Ohm 3 W ±5 % ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW268RJT
Fixed Resistor, Wire Wound, 2W, 68ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film 0201 68 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ680Y
Res Thick Film 01005 68 Ohm 5% 0.031W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 62 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity SMW568RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 68ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 68 Ohm 5% 5W ±200ppm/°C Molded SMD T/R
Avnet Japan
68 Ohm Resistance 5.00W Fixed Power Resistor
SM SERIES WIRE WOUND HIGH PWR SURFACE MNT RESISTOR 68OHM +/-5% 5W +/-200PPM/DEGC
SMW5 68R 5% Resistance Value: 68 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 68 Ω Wire Wound Power Resistor 5 % | Part Number: SMW568RJT | Internal Number: 6-1879233-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879233-9