TE Connectivity SMW5150RJT

Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW5150RJT.

Sager Electronics

Technical Drawing3 pages2 years ago

IHS

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+11.72%

CAD Models

Download TE Connectivity SMW5150RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP7-1879233-8
Fixed Resistor, Wire Wound, 5W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP7-1879235-7
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW3150RJT
3W Wirewound Resistors ±5% ±200ppm/℃ 150Ω SMD Chip Resistor - Surface Mount ROHS
TE Connectivity7-1676966-7
Fixed Resistor, Wire Wound, 2W, 150ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film 0603 150 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ151Y
Res Thick Film 01005 150 Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP7-1879235-7
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERJ-XGNF1500Y
Res Thick Film 01005 150 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW5150RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 150 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
150 ohm, Wire Wound, Power Resistor, 5 %, 5 W, ±200 ppm
150 Ω, Wire Wound, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class Up to 1kΩ, 5 W, ±200 ppm/°C, Solder, CGS SM
SMW5 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 150 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5150RJT | Internal Number: 7-1879233-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879233-7