TE Connectivity / AMP 7-1879233-8

Fixed Resistor, Wire Wound, 5W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1879233-8.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+163%

CAD Models

Download TE Connectivity / AMP 7-1879233-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivitySMW5150RJT
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE Connectivity / AMP7-1879235-7
Fixed Resistor, Wire Wound, 5W, 150ohm, 500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 5329
MulticompMCRE000121
Res General Purpose Thick Film 0201 160 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
MulticompMCRE000120
Res General Purpose Thick Film 0201 150 Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Res Thick Film 0805 150 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 150Ω 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity / AMP 7-1879233-8 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 160ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Surface Mount Metal Film Resistor, Sm Series, 160 Ohm, 5 W, - 5%, 500 V, Smd |Cgs Te Connectivity SMW5160RJT
RES, 160R, 5%, 5W, WIREWOUND; Resistor Case Style: SMD; Resistance: 160ohm; Product Range: SMW Series; Voltage Rating: 500V; Resistor Element Material: Wirewound; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SMW5 160R 5% Resistance Value: 160 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 160 Ω Wire Wound Power Resistor 5 % | Part Number: SMW5160RJT | Internal Number: 7-1879233-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW5160RJT