What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 7-1676966-7

Fixed Resistor, Wire Wound, 2W, 150ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-1676966-7.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages5 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+26.99%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySMW3150RJT
3W Wirewound Resistors ±5% ±200ppm/℃ 150Ω SMD Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 150 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ151Y
Res Thick Film 01005 150 Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-XGNF1500Y
Res Thick Film 01005 150 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 7-1676966-7 provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 150ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 150 Ohm 5% 2W ±200ppm/°C Molded SMD T/R
Avnet Japan
TE Connectivity 7-1676966-7 Resistor 150Ω SMD 2 W 5 Percent Metal Film
Resistor, Wirewound, Res 150 Ohms, Pwr-Rtg 2 W, Tol 5%, SMT | TE Connectivity SMW2150RJT
2616 (6740Metric) J-Lead FIXED RESISTOR SMW CGS 0.264Lx0.157W 6.70mmx4.00mm 2W 150Ohm ±200ppm/C
Res, Wirewound, 150R, 5%, 2W, 2616; Resistance:150Ohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Case/Package:2616 [6740 Metric]; Resistor Technology:Wirewound; Resistor Type:High Power; Product Range:Sm Series Rohs Compliant: Yes |Te Connectivity Cgs SMW2150RJT
SMW2 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 7 Watt & 200-2M Ohm | 150 Ω Wire Wound Power Resistor 5 % | Part Number: SMW2150RJT | Internal Number: 7-1676966-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMW2150RJT