What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW3150RJT

3W Wirewound Resistors ±5% ±200ppm/℃ 150Ω SMD Chip Resistor - Surface Mount ROHS
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW3150RJT.

IHS

Datasheet5 pages5 years ago
Datasheet9 pages5 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-4.32%

CAD Models

Download TE Connectivity SMW3150RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity7-1676966-7
Fixed Resistor, Wire Wound, 2W, 150ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Thick Film 0603 150 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-XGNJ151Y
Res Thick Film 01005 150 Ohm 5% 1/32W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-XGNF1500Y
Res Thick Film 01005 150 Ohm 1% 0.031W ±200ppm/°C Molded SMD Pressed Carrier T/R
Res Thick Film 0402 160 Ohm 5% 0.063W(1/16W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
Res Thick Film 0603 150 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW3150RJT provided by its distributors.

3W Wirewound Resistors ±5% ±200ppm/℃ 150Ω SMD Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 3W, 150ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Res Wirewound 150 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 150 Ω, 3 W, ±200 ppm/°C, CGS SM
SMW3 150R 5% Resistance Value: 150 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 150 Ω Wire Wound Power Resistor 5 % | Part Number: SMW3150RJT | Internal Number: 7-1879021-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879021-7
  • SMW3150RJT.