TE Connectivity SMF591KJT

Fixed Resistor, Metal Film, 5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF591KJT.

IHS

Datasheet9 pages5 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-65.84%

CAD Models

Download TE Connectivity SMF591KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF5100KJT
Fixed Resistor, Metal Film, 5W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF582KJT
Fixed Resistor, Metal Film, 5W, 82000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE ConnectivitySMF282KJT
Fixed Resistor, Metal Film, 2W, 82000ohm, 300V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2616
TE Connectivity6-1879022-1
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
62.5mW Thick Film Resistors ±1% ±100ppm/℃ 100kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
CRCW-C 0402 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 88.7kOhms 0.063W 1/16W

Descriptions

Descriptions of TE Connectivity SMF591KJT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 91K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
METAL FILM SURFACE MOUNT RESISTOR 91KOHMS +/-5% 5W +/-100PPM/DEGC
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 91K Ω, 5 W, ±100 ppm/°C, CGS SM
RES, 91K, 5%, 5W, METAL FILM; Resistor Case Style: SMD; Resistance: 91kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coeff
SMF5 91K 5% Resistance Value: 91K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 91K Ω Metal Film Power Resistor 5 % | Part Number: SMF591KJT | Internal Number: 5-1879234-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879234-5