Descriptions of TE Connectivity SMF582KJT provided by its distributors.
Fixed Resistor, Metal Film, 5W, 82000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 82K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
SMF CGS FIXED RESISTOR 5329 (13573Metric) J-Lead Chip Resistor ±5% ±100ppm/C 82kOhm 5W
Thick Film Resistors - Smd Smf5 82K 5% |Amp Te Connectivity 5-1879234-4
Thin Film Resistor SMD SMF5 82K 5%
Resistor, 82K, 5%, 5W, METAL FILM; Resistor Case Style:SMD; Resistance:82kohm; Product Range:-; Voltage Rating:500V; Element Material:Metal
82K Ω, Metal Film, Power Resistor Resistor, 5 %, 2 Termination, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 5 W, ±100 ppm/°C, Solder, CGS SM
SMF5 82K 5% Resistance Value: 82K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 82K Ω Metal Film Power Resistor 5 % | Part Number: SMF582KJT | Internal Number: 5-1879234-4 | TE Connectivity | CGS
RESISTOR, 82K OHM 5% 5 W; Power Rating:5W; Resistance:82kohm; Tolerance, Resistance:± 5%; Series:SM; Operating Temperature Range:-55°C to +200°C; Resistor Element Type:Metal Film; Voltage, Rating:500V; Temperature Coefficient:± 100ppm/°C; Case Style:SMD; External Length / Height:13.5mm; Tolerance, +:5%; Tolerance, -:5%; Voltage Rating, DC:500V; External Depth:6.8mm; Temp, Op. Max:+200°C; Temp, Op. Min:-55°C; Width, External:7.3mm