
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 6-1879011-3 | 1,475 | 2K | |||||||||
| Onlinecomponents.com | 6-1879011-3 | 1,475 | 2K | Bulk | ||||||||
| Powell Electronics | 6-1879011-3 | 974 | 2K | 20h | ||||||||
| JRH Electronics | 6-1879011-3 | 1,475 | 2K | 5h | ||||||||
| DigiKey | A131679CT-ND | 2,763 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for TE Connectivity SMF282KJT.
Download TE Connectivity SMF282KJT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of TE Connectivity SMF282KJT provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity SMF282KJT.