TE Connectivity SMF5100KJT

Fixed Resistor, Metal Film, 5W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMF5100KJT.

IHS

Datasheet9 pages5 years ago

Upverter

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity SMF5100KJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivitySMF5110KJT
Res Metal Film 110K Ohm 5% 5W ±100ppm/C J-Lead SMD T/R
TE ConnectivitySMF591KJT
Fixed Resistor, Metal Film, 5W, 91000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
TE Connectivity6-1879022-1
Fixed Resistor, Metal Film, 3W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 4122
TE ConnectivitySMF2100KJT
Surface Mount Metal Film Resistor, SMF Series, 100 kohm, 2 W, - 5%, 300 V, 2616 [6740 Metric]
PanasonicERJ-XGNJ104Y
Res Thick Film 01005 100K Ohm 5% 0.031W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 100K Ohm 5% 1/16W ±200ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0805 100K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 100kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity SMF5100KJT provided by its distributors.

Fixed Resistor, Metal Film, 5W, 100000ohm, 500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 5329
Res Metal Film 100K Ohm 5% 5W ±100ppm/°C J-Lead SMD T/R
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 100K Ω, 5 W, ±100 ppm/°C, CGS SM
Res, Metal Film, 100K, 5%, 5W, 5328; Rango De Producto:Serie Smf; Resistencia:100Kohm; Potencia Nominal:5W; Tolerancia De Resistencia:± 5%; Tensión Nominal:500V; Tipo De Resistencia:5328 [13573 Metric] |Cgs Te Connectivity SMF5100KJT
SMF5 100K 5% Resistance Value: 100K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 100K Ω Metal Film Power Resistor 5 % | Part Number: SMF5100KJT | Internal Number: 5-1879234-6 | TE Connectivity | CGS
RES, 100K, 5%, 5W, 5328, METAL FILM; Resistor Case Style: 5328 [13573 Metric]; Resistance: 100kohm; Product Range: SMF Series; Voltage Rating: 500V; Resistor Element Material: Metal Film; Power Rating: 5W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); External Depth: 6.8mm; External Length / Height: 13.5mm; External Width: 7.3mm; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Surface Mount Device; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879234-6