TE Connectivity 1623785-5

Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
$ 0.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1623785-5.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago

TE Connectivity

Master Electronics

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
+9.53%

CAD Models

Download TE Connectivity 1623785-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

TE Connectivity / AMP1623804-1
Fixed Resistor, Wire Wound, 10W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 2W, 15ohm, 500V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity1623789-5
Fixed Resistor, Wire Wound, 7W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity1623788-7
Fixed Resistor, Wire Wound, 5W, 15ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135

Descriptions

Descriptions of TE Connectivity 1623785-5 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15Ohm, 5% +/-Tol, -300, 300Ppm/Cel, Through Hole Mount, 5135
15 Ohms ±5% 10W Through Hole Resistor Radial Flame Proof, Moisture Resistant, Sa
RES, 15R, 10W, RADIAL, WIREWOUND; Resistance: 15ohm; Product Range: SQ Series; Power Rating: 10W; Resistance Tolerance: ± 5%; Resistor Case Style: Radial Leaded; Voltage Rating: 750V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 300ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)
SQMW10 15R 5% (WIRE) Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Vertical Mount | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SQMW1015RJ | Internal Number: 1623785-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQMW1015RJ
  • SQMW1015RJ.