Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW02B15R00JB12

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.708V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B15R00JB12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Arrow.cn

Arrow Electronics

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 1.37
$ 0.79
$ 0.79
Stock
2,930
14,602
14,602
Authorized Distributors
4
6
6
Resistance
15 Ω
15 Ω
15 Ω
Mount
Through Hole
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 16ohm, 4V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 16ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
TE Connectivity1623728-6
Fixed Resistor, Wire Wound, 11W, 15ohm, 12.8452V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3935
TE ConnectivitySBCHE415RJ
Fixed Resistor, Wire Wound, 4W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySBCHE1515RJ
Fixed Resistor, Wire Wound, 17W, 15ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B15R00JB12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.708V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res,tan/Nicr,15Ohms,5+/-% Tol,-30,30Ppm-Tc Rohs Compliant: No |Vishay CW02B15R00JB12
Ceramic through hole resistor 5% 30ppm/C 15Ohm 3W
Res Wirewound 15 Ohm 5% 3W ±30ppm/C Silicone AXL Bulk
15Ω ±5% 3W ±30ppm/℃ Through hole mounting 15.8mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric