Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1623795-3

Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1623795-3.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+20.34%

CAD Models

Download TE Connectivity / AMP 1623795-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP5-1623795-1
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW515RJ
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-1
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCB5JB15R0
Fixed Resistor, Wire Wound, 5W, 15ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF18JT15R0
Fixed Resistor, Carbon Film, 0.125W, 15ohm, 250V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT15R0
Fixed Resistor, Carbon Film, 0.5W, 15ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP5-1623795-1
Fixed Resistor, Wire Wound, 7W, 15ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879354-1
Fixed Resistor, Metal Film, 3W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP4-1879350-5
Fixed Resistor, Metal Film, 1W, 15ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 15Ohm -10/ -80ppm/C
Fixed Resistor, Wire Wound, 4W, 15ohm, 7.746V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1623795-3 provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 15ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
15Ω ±5% 10W ±300ppm/℃ Plugins Through hole mounting 48mm*9mm*48mm
Res Wirewound 15 Ohm 5% 10W ±300ppm/C Ceramic AXL Box/Loose
Wirewound Resistors - Through Hole SQP10 15R 5% WIRE
15 Ω, Wire Wound, Power Resistor Resistor, 5 %, 48 x 10 x 9 mm, 2 Termination, Loose Piece - Box, Resistance Class Up to 1kΩ, 10 W, CGS SQ
SQP10 15R 5% WIRE Resistance Value: 15 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 10 W Wirewound Resistor: Horizontal Mount | 15 Ω Wire Wound Power Resistor 5 % | Part Number: SQPW1015RJ | Internal Number: 1623795-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQPW1015RJ