TE Connectivity RP420005

General Purpose Relay, Rpii/2 Series, Power, Dpdt, 5 Vdc, 8 A
$ 7.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RP420005.

IHS

Datasheet3 pages18 years ago
Datasheet2 pages18 years ago
Datasheet3 pages20 years ago

element14 APAC

Master Electronics

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity RP420005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-06-17
LTD Date2019-03-29

Related Parts

Relay; 8 A; 5 VDC; PCB; 62.5 Ohms; AgSnO2; 80 mA; 440 VAC; DPDT; G2RL2B Series
Omron G2RL-2-DC5 Power Relay 5V DC 8A 2 change-overs DPDT Through Hole
Power Relay 5VDC 8A DPDT (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity / AMP1393845-3
General Purpose Relays DPDT 8A 6VDC 68Ohm POWER PCB RELAY
TE Connectivity1-1393243-9
General Purpose Relays DPDT 8A 5VDC 62Ohm Power PCB Relay
TE Connectivity4-1393234-8
General Purpose Power PCB Electromechanical Relay DPDT 8A 6VDC 68Ohm Through Hole

Descriptions

Descriptions of TE Connectivity RP420005 provided by its distributors.

General Purpose Relay, Rpii/2 Series, Power, Dpdt, 5 Vdc, 8 A
Power/Signal Relay, DPDT, Momentary, 0.093A (Coil), 5VDC (Coil), 500mW (Coil), DC Input, AC Output
Power Relay 5VDC 14A DPDT(29x12.6x25.5)mm THT
Electromechanical Relay DPDT 14A 5VDC 54Ohm Through Hole
Cross Referenced to TE CONNECTIVITY - Part AMP4-1393234-7
SHRACK, RELAY,5VDC,2POLE, AGC, 4-1393234-7
Industrial Relays (General Purpose)
Reinforced PCB Relays up to 16A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1393234-7
  • 413932347