TE Connectivity RN73C1E1K0BTG

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
$ 0.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN73C1E1K0BTG.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet8 pages15 years ago
Datasheet6 pages12 years ago

Newark

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-25.67%

CAD Models

Download TE Connectivity RN73C1E1K0BTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERA-2ARB102X
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0402BRB071KL
62.5mW Thin Film Resistor ±0.1% ±10ppm/℃ 1kΩ 0402 Chip Resistor - Surface Mount ROHS
TE Connectivity6-1879128-8
Res Thin Film 0402 931 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
TE ConnectivityRN73C1E976RBTDF
Fixed Resistor, Thin Film, 0.063W, 976ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
PanasonicERA-2ARB911X
Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRN73C1E909RBTDF
Res Thin Film 0402 909 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Medical
TE Connectivity / AMP7-1879128-7
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE ConnectivityRN73C1E1K0BTG
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape

Descriptions

Descriptions of TE Connectivity RN73C1E1K0BTG provided by its distributors.

Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD Medical Cut Tape
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
PRECISION THIN FILM SMNT RESISTOR 0402 CASE 1KOHM +/-0.1%.063W +/-10PPM/C
THIN FILM RESISTOR, 1KOHM, 63mW, 0.1%
RESISTOR, THIN FILM, 1KOHM, 63mW, 0.1%; Resistance:1kohm; Resistance Tolerance:± 0.1%; Power Rating:63mW; Voltage Rating:25V; Temperature Coefficient:± 10ppm/°C; Resistor Element Material:Thin Film; Resistor Case Style:0402
Res, Thin Film, 1K, 0.1%, 0.063W, 0402; Resistance:1Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Precision; Product Range:Rn73 Series Rohs Compliant: Yes |Te Connectivity Holsworthy RN73C1E1K0BTG
Special Order: RN 0402 1K0 0.1% 10PPM CUT LENGTH Resistance Value: 1K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 1K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E1K0BTG | Internal Number: 7-1879128-6 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1879128-6