TE Connectivity 6-1879128-8

Res Thin Film 0402 931 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1879128-8.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 6-1879128-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERA-2ARB9310X
Fixed Resistor, Thin Film, 0.063W, 931ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity6-1879128-8
Res Thin Film 0402 931 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
PanasonicERA-2ARB102X
Res Thin Film 0402 1K Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-2ARB911X
Res Thin Film 0402 910 Ohm 0.1% 0.063W(1/16W) ±10ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP7-1879128-7
Fixed Resistor, Thin Film, 0.063W, 1000ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
TE Connectivity / AMP8-1879128-0
Fixed Resistor, Thin Film, 0.063W, 1020ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of TE Connectivity 6-1879128-8 provided by its distributors.

Res Thin Film 0402 931 Ohm 0.1% 1/16W ±10ppm/C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.063W, 931ohm, 25V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402
Resistor, thin film, SMD 0402 (1005), 931 Ω, 0.063 W, ±0.1 %, 6-1879128-8
Thin Film Resistors-Smd Rn 0402 931R 0.1% 10Ppm |Holsworthy Te Connectivity RN73C1E931RBTDF
RES, 931R, 0.1%, 0.063W, 0402, THIN FILM
931 Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class Up to 1kΩ, .063 W, Holsworthy RN73
RES, 931R, 0.1%, 0.063W, 0402, THIN FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 931ohm; Product Range: RN73 Series; Voltage Rating: 25V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Toler
Special Order: RN 0402 931R 0.1% 10PPM 1K RL Resistance Value: 931 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0402 Surface Mount Resistor | 931 Ω Thin Film Precision Resistor .1 % | Part Number: RN73C1E931RBTDF | Internal Number: 6-1879128-8 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1E931RBTDF