TE Connectivity RN242-2-02-6M8

Common Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke
$ 2.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN242-2-02-6M8.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN204-1-02-3M0
Common Mode Chokes / Filters 1A 3mH 192mOhm Vertical Choke
TE ConnectivityRN142-2-02-6M8
Common Mode Chokes / Filters 2A 6.8mH 192mOhm Horizontal Choke
TE ConnectivityRN202-1-02-3M0
Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter
Wurth Elektronik7442335600
WE-CNSW HF Common Mode Line Filter High Frequency

Descriptions

Descriptions of TE Connectivity RN242-2-02-6M8 provided by its distributors.

Common Mode Chokes / Filters 2A 6.8mH 192mOhm Vertical Choke
Common Mode Chokes Dual 6.8mH 10kHz 2A 0.192Ohm DCR Thru-Hole
Filter, Common Mode, 6.8Mh, 2A, Rad; Dc Current Rating:2A; Product Range:Rn Series; Inductance:6.8Mh Rohs Compliant: Yes |Schaffner RN242-2-02-6M8
RN242-2-02-6M8 Operating Voltage (Max): 300 VDC Current Rating (Max): 2 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 2 A PCB Terminal PD2 | Part Number: RN242-2-02-6M8 | Internal Number: 816578-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN242-2/02/6M8