TE Connectivity RN202-1-02-3M0

Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke
$ 1.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN202-1-02-3M0.

IHS

Datasheet9 pages0 years ago

Farnell

TME

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+124%

CAD Models

Download TE Connectivity RN202-1-02-3M0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityRN102-1-02-3M0
Common Mode Chokes / Filters 1A 3mH 210mOhm Horizontal Choke
TE ConnectivityRN216-1-02-10M
Common Mode Chokes / Filters 1A 10mH 210mOhm Vertical Choke
TE ConnectivityRN116-1-02-10M
Common Mode Chokes / Filters 1A 10mH 210mOhm Horizontal Choke
Wurth Elektronik744230181
50V 125V 400mA 2 220nH 180¦¸@ 100MHz 210m¦¸ 0603 , 1.6mm*850¦Ìm*1.2mm
Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN202-1-02-3M0 provided by its distributors.

Common Mode Chokes / Filters 1A 3mH 210mOhm Vertical Choke
Common Mode Chokes Dual 3000uH 10kHz 1A 0.21Ohm DCR Thru-Hole
Filter, Common Mode, 3Mh, 1A, Rad; Dc Current Rating:1A; Product Range:Rn Series; Inductance:3Mh Rohs Compliant: Yes |Schaffner RN202-1-02-3M0
RN202-1-02-3M0 Operating Voltage (Max): 300 VDC Current Rating (Max): 1 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1 A PCB Terminal PD2 | Part Number: RN202-1-02-3M0 | Internal Number: 816540-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN202-1-02-3M0.