Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM2012-121-2P-T002

ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter
$ 0.19
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-121-2P-T002.

IHS

Datasheet4 pages4 years ago

TDK

Farnell

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.66%

CAD Models

Download TDK ACM2012-121-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.19
$ 0.689
$ 0.689
Stock
879,821
851,611
851,611
Authorized Distributors
6
6
6
Inductance
-
-
-
Impedance
120 Ω
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
370 mA
370 mA
370 mA
DC Resistance (DCR)
220 mΩ
220 mΩ
220 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 22 hours ago)

Related Parts

Ferrite Beads Wirewound Common Mode Filter 90Ohm 100MHz 400mA 0805 T/R
DLW Series 0805 120 Ohm 280 mA 0.45 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 120Ohm 100MHz 0.5A 0.2Ohm DCR SMD T/R
Ind Common Mode Choke Wirewound 120 Ohm 25% 100MHz 280mA 0805 Embossed T/R
Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 90Ohm 100MHz 0.5A 0.2Ohm DCR SMD T/R

Descriptions

Descriptions of TDK ACM2012-121-2P-T002 provided by its distributors.

ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter
Common Mode Chokes Dual 0.34uH 120Ohm 100MHz 0.37A 0.22Ohm DCR SMD T/R
Common Mode Chokes and Filters; TDK; ACM2012-121-2P-T002; 1.3 mm; 220 mOhm; 2 mm; 1.2 mm
Signal Line Common Mode Chokes/Filters, |Z|=120Ω at 100MHz, L x W x T :
Ind Common Mode Choke 120 Ohm 0.37A 0.22 Ohm Wirewound 4-Pin T/R
Avnet Japan
Product Type = Common Mode Choke / Inductance nH = 340 / Voltage Rating - DC V = 80 / Current Rating mA = 370 / Impedance Ohm = 120 / Frequency MHz = 100 / Maximum DC Resistance Ohm = 220 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2012-121-2P-T 002
  • ACM2012-121-2P-T002.