TE Connectivity RN214-3-02

Common Mode Chokes Dual 2mH 10kHz 3A 55mOhm DCR Thru-Hole
$ 2.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN214-3-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityEH20-1.5-02-1M8
Eh20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EH20-1.5-02-1M8
TE ConnectivityEV20-1.5-02-1M8
Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
TE ConnectivityRN122-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole
Choke, Common Mode, 2.2 mH, 950 mA
General Purpose Inductor, 2200uH, 50%, 2 Element, Ferrite-Core
Wurth Elektronik744862018
WE-TFC Common Mode Power Line Choke

Descriptions

Descriptions of TE Connectivity RN214-3-02 provided by its distributors.

Common Mode Chokes Dual 2mH 10kHz 3A 55mOhm DCR Thru-Hole
2000 UH -30 - +50% CURRENT COMPENSATED CHOKE, 3A IDC, 55MOHMS RDC RN
RN Common Mode Choke 250VAC, 3A,
COMMON MODE CHOKE 2MH 3A 2LN TH
Single Phase EMI Filter, 250V, 50/60HzHz
Schaffner Current- Compensated Chokes
CHOKE, COM/ASYM MODE, 2X2.0MH, 3A; Inductance:2mH; Rated Current:3A; Product Range:RN Series; SVHC:No SVHC (15-Jan-2019); Approval Category:UL, VDE;
CHOKE, COM/ASYM MODE, 2X2.0MH, 3A; Inductor Type:Common / Asymmetrical; Inductance:2mH; Tolerance, Inductance:+50%, -30%; Resistance:0.055ohm; DC Current Max:3A; Case Style:RN214; Tolerance, +:50%; Tolerance, -:30%; Voltage Rating, AC:250V; Approval Category:VDE, UL; Flammability Rating:UL94V-0; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Voltage, Test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800460
  • RN 214- 3 /02
  • RN 214-3-02
  • RN 214-3/02
  • RN214-3/02