EPCOS B82730U3951A020

Choke, Common Mode, 2.2 mH, 950 mA
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for EPCOS B82730U3951A020.

IHS

Datasheet7 pages27 years ago

EPCOS

Farnell

Factory Futures

Future Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 2200uH, 50%, 2 Element, Ferrite-Core
Common Mode Chokes Dual 2.2mH 10kHz 500mA 400mOhm DCR SMD Automotive T/R
2.2 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 400mOhm (Typ)
TE ConnectivityEV28-4.0-02-2M3
Ev28 Common Mode Choke 250Vac, 4A, 2.3Mh Rohs Compliant: Yes |Schaffner EV28-4.0-02-2M3
TE ConnectivityEH28-4.0-02-2M3
Eh28 Common Mode Choke 250Vac, 4A, 2.3Mh Rohs Compliant: Yes |Schaffner EH28-4.0-02-2M3
TE ConnectivityRN214-3-02
Common Mode Chokes Dual 2mH 10kHz 3A 55mOhm DCR Thru-Hole

Descriptions

Descriptions of EPCOS B82730U3951A020 provided by its distributors.

Choke, Common Mode, 2.2 mH, 950 mA
Power Line Chokes, L=2.2mH Rated current=0.95A, LxWxT:16.5mmx11mmx16.5mm
2.2mH@10kHz 410m惟 2 Plugin Common Mode Filters ROHS
Chokes from EPCOS include RF Chokes, VHF Chokes, Power Line Chokes as well as Data and Signal Line Chokes.
General Purpose Inductor, 2200uH, 50%, 2 Element, Ferrite-Core
300V 950mA 2 2.2mH@ 10kHz 410m¦¸(Typ) , 16.5mm*11mm*16.5mm
CHOKE, U CORE, 2.2MH, 0.95A.; Inductance: 2.2mH; Inductance Tolerance: +50%, -30%; DC Resistance Max: 0.41ohm; DC Current Rating: 950mA; Core Material: Ferrite; Inductor Case Style: Through Hole; No. of Pins: 4; SVHC: No SVHC (2

Manufacturer Aliases

EPCOS has several brands around the world that distributors may use as alternate names. EPCOS may also be known as the following names:

  • EPCOS (TDK)
  • EPC
  • EPCOS Inc
  • EPCO
  • EPCOS - TDK Electronics
  • TDK EPCOS
  • EPCOS PTE LTD
  • EPCOS LIMITED
  • Epcos (Siemens)
  • EPCOS LTD
  • EPCOS AG
  • S+M
  • EPCOS (Si
  • EPCOS INC (VA)
  • EPCOS LIMITEDKEME
  • EPCOS (TDK-EPC)
  • Epcos/RF360
  • EPCOS(RoHS)
  • Epcos (Siemens Div)
  • EPCOS (Siemens Passi
  • Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)
  • SHINHOM ELECTRONIC CO LTD
  • EPCOS FERRIT
  • EFFICIENT POWER CONVERSION CORP
  • EPCOS LIMITEDTHIN