TE Connectivity EV20-1.5-02-1M8

Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity EV20-1.5-02-1M8.

IHS

Datasheet5 pages0 years ago

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.65%

Supply Chain

Country of OriginThailand
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityEH20-1.5-02-1M8
Eh20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EH20-1.5-02-1M8
TE ConnectivityRN122-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole
TE ConnectivityRN212-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole
TE ConnectivityRN112-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole
Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded

Descriptions

Descriptions of TE Connectivity EV20-1.5-02-1M8 provided by its distributors.

Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
Common Mode Chokes Dual 1800uH 10kHz 1.5A 0.072Ohm DCR Thru-Hole
SUPPRESSION CHOKE, COMMON MODE, 1.5 A, DCR THRU-HOLE, PIN, EV/EH SERIES
Common Mode Chokes / Filters 1.8mH 1.5A -VERTICAL COMMN-MODE SPPRESSN
Choke, Common Mode, 1.8 mH, 1.5 A
Inductor Common Mode 1.8mH 30% 1.5A Pin
RADIAL LEADED COMMON MODE CHOKES;
Single Phase EMI Filter, 250V, 400HzHz

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 801052
  • EV 20-1.5-02-1M8
  • EV-20-1.5-02-1M8