TE Connectivity RN212-3.6-02-0M4

Common Mode Chokes / Filters 3.6A 0.4mH 27mOhm Vertical Choke
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN212-3.6-02-0M4.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+30.78%

Supply Chain

Country of OriginThailand
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip
DLW5B Series 50 V 4 A 500 Ohm SMT Wirewound Chip Common Mode Choke Coil
Common Mode Chokes Dual 330Ohm 100MHz 4A 0.027Ohm DCR SMD T/R
TE ConnectivityRN112-3.6-02-0M4
Choke/Filter; Common Mode; 3.6A 0.4mH 27mOhm Horizontal Choke
TE ConnectivityRN214-4-02-1M5
Common Mode Chokes / Filters 4A 1.5mH 34mOhm Vertical Choke
TE ConnectivityRN112-4-02-0M7
Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole

Descriptions

Descriptions of TE Connectivity RN212-3.6-02-0M4 provided by its distributors.

Common Mode Chokes / Filters 3.6A 0.4mH 27mOhm Vertical Choke
Common Mode Chokes Dual 400uH 10kHz 3.6A 0.027Ohm DCR Thru-Hole
Filter, Common Mode, 400Uh, 3.6A, Rad; Dc Current Rating:3.6A; Product Range:Rn Series; Inductance:400Μh Rohs Compliant: Yes |Schaffner RN212-3.6-02-0M4
RN212-3.6-02-0M4 Operating Voltage (Max): 300 VDC Current Rating (Max): 3.6 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 3.6 A PCB Terminal PD2 | Part Number: RN212-3.6-02-0M4 | Internal Number: 815701-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN212-3.6/02/0M4