Murata DLW5BTM501TQ2L

DLW5B Series 50 V 4 A 500 Ohm SMT Wirewound Chip Common Mode Choke Coil
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BTM501TQ2L.

IHS

Datasheet4 pages4 years ago

element14 APAC

Ciiva

Future Electronics

Inventory History

3 month trend:
+203%

CAD Models

Download Murata DLW5BTM501TQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.509
$ 0.509
Stock
845,503
994,044
994,044
Authorized Distributors
6
6
6
Inductance
-
-
-
Impedance
500 Ω
500 Ω
500 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
4 A
4 A
4 A
DC Resistance (DCR)
19 mΩ
19 mΩ
19 mΩ
Number of Lines
2
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Common Mode Chokes / Filters 500ohms 2A 60V 1206 Common Mode Filter
DLW Series 0805 500 Ohm 250 mA 0.5 Ohm DCR 50 V SMT Common Mode Choke
PanasonicEXC-24CN601X
EXC Series 600 mOhm 100 MHz 200 mA 900 mOhm DCR Common Mode Noise Filter
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 1206 600 Ohm 260 mA 0.8 Ohm DCR 50 V SMT Common Mode Choke
Common Mode Chokes Dual 600Ohm 100MHz 350mA 450mOhm DCR SMD T/R

Descriptions

Descriptions of Murata DLW5BTM501TQ2L provided by its distributors.

DLW5B Series 50 V 4 A 500 Ohm SMT Wirewound Chip Common Mode Choke Coil
Common Mode Chokes Dual 500Ohm 100MHz 4A 0.027Ohm DCR SMD T/R
Ind Common Mode Choke Wirewound 500Ohm 100MHz 4A 2020 Embossed T/R
Avnet Japan
Common Mode Chokes and Filters; MURATA; DLW5BTM501TQ2L; 2.5 mm; 27 mOhm; 5 mm; 5 mm
Common Mode Choke 500Ω@100MHz 4A 50V 27mΩ 5.00mm × 5.00mm 2-Ch
Choke, Common Mode, 500 Ohm, 4 A, 2020 [5050 Metric]
COMMON MODE CHOKE COIL WIRE WOUND TYPE FOR LARGE CURRENT

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BTM501TQ2L..