TE Connectivity RN112-4-02-0M7

Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN112-4-02-0M7.

IHS

Datasheet9 pages0 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+170%

CAD Models

Download TE Connectivity RN112-4-02-0M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityRN212-4-02-0M7
Common Mode Chokes / Filters 4A 0.7mH 24mOhm Vertical Choke
Ind Common Mode Choke Wirewound 1KOhm 100MHz 2A 2020 Embossed T/R
Common Mode Chokes Dual 1kOhm 100MHz 2.5A 0.034Ohm DCR SMD T/R
DLW Series 2020 500 O 50 V SMT Wirewound Common Mode Choke Coil Chip
TE ConnectivityRN112-3.6-02-0M4
Choke/Filter; Common Mode; 3.6A 0.4mH 27mOhm Horizontal Choke
TE ConnectivityRN212-3.6-02-0M4
Common Mode Chokes / Filters 3.6A 0.4mH 27mOhm Vertical Choke

Descriptions

Descriptions of TE Connectivity RN112-4-02-0M7 provided by its distributors.

Common Mode Chokes Dual 700uH 10kHz 4A 0.024Ohm DCR Thru-Hole
Common Mode Chokes / Filters 4A 0.7mH 24mOhm Horizontal Choke
Filter, Common Mode, 700Uh, 4A, Rad; Dc Current Rating:4A; Product Range:Rn Series; Inductance:700Μh Rohs Compliant: Yes |Schaffner RN112-4-02-0M7
RN112-4-02-0M7 Operating Voltage (Max): 300 VDC Current Rating (Max): 4 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 4 A PCB Terminal PD2 | Part Number: RN112-4-02-0M7 | Internal Number: 816496-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN 112-4-02-0M7
  • RN112-4-02-0M7.