Murata DLW5ATN331MQ2L

Common Mode Chokes Dual 330Ohm 100MHz 4A 0.027Ohm DCR SMD T/R
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5ATN331MQ2L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
+905%

CAD Models

Download Murata DLW5ATN331MQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 260ohms 310mA 0.5ohm 50V SMD Common Mode Choke
ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
Wurth Elektronik744231261
50V 50V 300mA 2 39H 260Ω@ 100MHz 400mΩ 0805 horizontal mounting,SMD mount 2mm*1.2mm*1.4mm
Common Mode Chokes Dual 240Ohm 100MHz 100mA 3.5Ohm DCR SMD Embossed T/R
Wurth Elektronik744231371
WE-CNSW SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 50V, 0.28A, 4 Pin(s)

Descriptions

Descriptions of Murata DLW5ATN331MQ2L provided by its distributors.

Common Mode Chokes Dual 330Ohm 100MHz 4A 0.027Ohm DCR SMD T/R
Choke, Common Mode, 330 Ohm, 4 A, 5mm x 3.6mm x 2.2mm
Ind Common Mode Choke 330Ohm 4A 4-Pin 2014 Emboss T/R
Avnet Japan
Ferrite Bead, 50V, 4A, 2 Ch, 330Ω@100MHz, 27mΩ, SMD, Horizontal, 5mm × 3.6mm × 2.35mm
COMMON MODE FILTER, 330 OHM, 4A;
Data Line Filter, 2 Function(s), 100V, 4A
4000mA 5.0x3.6mm DCR0.019ohm+/-40%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5ATN331MQ2L..