TE Connectivity RN152-10-02

Common Mode Chokes Dual 1.8mH 10kHz 10A 14mOhm DCR Thru-Hole
$ 4.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN152-10-02.

IHS

Datasheet6 pages10 years ago

Farnell

Master Electronics

element14 APAC

Newark

CAD Models

Download TE Connectivity RN152-10-02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-30
LTD Date2017-12-31

Related Parts

TE ConnectivityEH20-1.5-02-1M8
Eh20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EH20-1.5-02-1M8
TE ConnectivityRN142-6-02
COMMON-MODE CURRENT COMPENSATED CHOKE Single Phase EMI Filter, 250V, 50/60HzHz
TE ConnectivityEV20-1.5-02-1M8
Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
Wurth Elektronik744862018
WE-TFC Common Mode Power Line Choke
Box Tin (Sn) 2 e3 Common Mode Choke 10A 13mOhm 10kHz 40.4mm
Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded

Descriptions

Descriptions of TE Connectivity RN152-10-02 provided by its distributors.

Common Mode Chokes Dual 1.8mH 10kHz 10A 14mOhm DCR Thru-Hole
COMMON MODE CHOKE, 1.8mH, 10A, RADIAL
CURRENT COMPENSATED 10 A SINGLE PHASE CHOKE; PIN CONNECTION
RN Common Mode Choke 250VAC, 10A,
COMMON-MODE CURRENT COMPENSATED CHOKE
Choke, Current-Compensated, 1.8 mH, 10 A, RN Series
Single Phase EMI Filter, 250V, 50/60HzHz
CHOKE, COM/ASYM MODE, 2X1.8MH, 10A; Inductor Type:Common / Asymmetrical; Inductance:1.8mH; Tolerance, Inductance:+50%, -30%; Resistance:0.014ohm; DC Current Max:10A; Case Style:RN152; Tolerance, +:50%; Tolerance, -:30%; Voltage Rating, AC:250V; Approval Category:VDE, UL; Flammability Rating:UL94V-0; Temp, Op. Max:125°C; Temp, Op. Min:-25°C; Voltage, Test:1500V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800877
  • RN 152-10 -02
  • RN 152-10-02
  • RN152-10/02