TDK B82730U3102A020

Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B82730U3102A020.

TDK

Datasheet7 pages27 years ago

Farnell

Factory Futures

Future Electronics

EPCOS

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK B82730U3102A020 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-02-04
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik744862018
WE-TFC Common Mode Power Line Choke
TE ConnectivityEH20-1.5-02-1M8
Eh20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EH20-1.5-02-1M8
TE ConnectivityEV20-1.5-02-1M8
Ev20 Common Mode Choke 250Vac, 1.5A, 1.8Mh Rohs Compliant: Yes |Schaffner EV20-1.5-02-1M8
TE ConnectivityRN142-6-02
COMMON-MODE CURRENT COMPENSATED CHOKE Single Phase EMI Filter, 250V, 50/60HzHz
TE ConnectivityRN242-6-02
Common Mode Chokes Dual 1.8mH 10kHz 6A 20mOhm DCR Thru-Hole
TE ConnectivityRN122-2-02
Common Mode Chokes Dual 1.8mH 10kHz 2A 75mOhm DCR Thru-Hole

Descriptions

Descriptions of TDK B82730U3102A020 provided by its distributors.

Common-Mode Choke 1.8mH 1A 340mOhm -30% to 50% Radial Leaded
1.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 340mOhm (Typ)
Tray DUAL IN-LINE 2 INDUCTANCE IS MEASURED AT 0.1mA Common Mode Choke 1A 340mOhm 10kHz 16.5mm
CHOKE, U CORE, 1.8MH, 1A; Inductance: 1.8mH; Rated Current: 1A; Product Range: B82730U/G Series; SVHC: No SVHC (07-Jul-2017); Core Material: Ferrite; DC Current Max: 1A; DC Current Rating: 1A; DC Resistance Max: 0.34ohm; Inducta
CHOKE, U CORE, 1.8MH, 1A; Inductor Type:Power Line Choke; Series:B82730U; Inductance:1.8mH; Inductance Tolerance:+50%, -30%; Resistance:340mohm; DC Current Max:1A; Core Material:Ferrite ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos