TE Connectivity RN142-1.4-02-27M

Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RN142-1.4-02-27M.

IHS

Datasheet9 pages0 years ago

Master Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityRN114-0.8-02-27M
Common Mode Chokes Dual 27000uH 10kHz 0.8A 0.5Ohm DCR Thru-Hole
TE ConnectivityRN214-0.8-02-27M
Common Mode Chokes / Filters 0.8A 27mH 500mOhm Vertical Choke
ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
DLW Series 260ohms 310mA 0.5ohm 50V SMD Common Mode Choke
Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive T/R
ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50V SMT Common Mode Filter

Descriptions

Descriptions of TE Connectivity RN142-1.4-02-27M provided by its distributors.

Common Mode Chokes Dual 27000uH 10kHz 1.4A 0.5Ohm DCR Thru-Hole
CHOKE/FILTER COMMON MODE 1.4A 27MH 500MOHM HORIZONTAL RN SERIES
Filter, Common Mode, 27Mh, 1.4A, Rad; Dc Current Rating:1.4A; Product Range:Rn Series; Inductance:27Mh Rohs Compliant: Yes |Schaffner RN142-1.4-02-27M
RN142-1.4-02-27M Operating Voltage (Max): 300 VDC Current Rating (Max): 1.4 A Input Termination Type: PCB Terminal Pollution Degree: PD2 Output Termination Type: PCB Terminal Emc / Rfi Chokes Rn Series | 300 VDC 1.4 A PCB Terminal PD2 | Part Number: RN142-1.4-02-27M | Internal Number: 816521-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN142-1.4/02/27M