TDK ACM2012-361-2P-T001

ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50V SMT Common Mode Filter
$ 0.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-361-2P-T001.

IHS

Datasheet4 pages5 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+36.52%

CAD Models

Download TDK ACM2012-361-2P-T001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.668
$ 0.184
$ 0.184
Stock
481,941
791,657
791,657
Authorized Distributors
6
6
6
Inductance
-
-
-
Impedance
360 Ω
360 Ω
360 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
220 mA
220 mA
220 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Number of Lines
2
2
2

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Wurth Elektronik744231371
WE-CNSW SMT COMMON MODE LINE FILTER Data Line Filter, 2 Function(s), 50V, 0.28A, 4 Pin(s)
DLW Series 260ohms 310mA 0.5ohm 50V SMD Common Mode Choke
Wurth Elektronik744232261
Common Mode Chokes Dual 0.304uH 260Ohm 100MHz 0.31A 0.5Ohm DCR SMD T/R Automotive AEC-Q200
ACM Series 1008 300 Ohm 0.4 A 0.35 Ohm DCR 20 V SMT Common Mode Filter
ACM Series 1008 450 Ohm 350 mA 400 mOhm DCR 20 V SMT Common Mode Filter
Wurth Elektronik744231261
50V 50V 300mA 2 39H 260¦¸@ 100MHz 400m¦¸ 0805 , 2mm*1.2mm*1.4mm

Descriptions

Descriptions of TDK ACM2012-361-2P-T001 provided by its distributors.

ACM Series 0805 360 Ohm 220 mA 500 mOhm DCR 50V SMT Common Mode Filter
Ind Common Mode Choke 360 Ohm 0.22A 0.5 Ohm Wirewound 4-Pin T/R
Avnet Japan
Common Mode Chokes Dual 0.73uH 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD Automotive T/R
Common Mode Filters / Chokes, |Z|=360Ω at 100MHz, L x W x T :
COMMON MODE FILTER, 0.22A, 360 OHM; DC Current Rating:220mA; Inductance:-; Product Range:ACM Series; Impedance:360ohm; Inductor Case / Package:-; Product Length:2mm; Product Width:1.2mm; Product Height:1.3mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2012-361-2P-T001.