TDK ACT1210-220-2P-TL00

Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive T/R
$ 0.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACT1210-220-2P-TL00.

IHS

Datasheet4 pages3 years ago

TDK

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+10.71%

CAD Models

Download TDK ACT1210-220-2P-TL00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-28
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Common Mode Chokes Dual 22uH 1.2kOhm 100kHz 0.2A 1Ohm DCR SMD Automotive T/R

Descriptions

Descriptions of TDK ACT1210-220-2P-TL00 provided by its distributors.

Common Mode Chokes Dual 22uH 1.1kOhm 100kHz 0.25A 0.5Ohm DCR SMD Automotive T/R
Common Mode Filters / Chokes, |Z|=1100Ω at 10MHz, L x W x T :
Product Type = Line Filter / Inductance uH = 22 / Current Rating mA = 250 / Impedance kOhm = 1.1 / Frequency MHz = 100 / Package Type = SMD / Maximum DC Resistance mOhm = 500 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Series = ACT / Termination Type = J-Lead / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos