Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK ACM2012-361-2P-T002

ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
$ 0.188
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK ACM2012-361-2P-T002.

IHS

Datasheet4 pages4 years ago

TDK

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-78.34%

CAD Models

Download TDK ACM2012-361-2P-T002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.668
$ 0.668
Stock
736,204
569,058
569,058
Authorized Distributors
6
6
6
Inductance
-
-
-
Impedance
360 Ω
360 Ω
360 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
220 mA
220 mA
220 mA
DC Resistance (DCR)
500 mΩ
500 mΩ
500 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 days ago)

Related Parts

Common Mode Chokes Dual 280Ohm 100MHz 90mA 4.2Ohm DCR SMD Embossed T/R
DLP Series 0804 280 Ohm 80 mA 4.6 Ohm DCR 5 V SMT Common Mode Choke

Descriptions

Descriptions of TDK ACM2012-361-2P-T002 provided by its distributors.

ACM Series 0805 360 Ohm 220mA 500 mOhm DCR 50 V SMT Common Mode Filter
Common Mode Chokes and Filters; TDK; ACM2012-361-2P-T002; 1.2954 mm; 500 mOhm; 2 mm; 1.2 mm
Signal Line Common Mode Chokes/Filters, |Z|=360Ω at 100MHz, L x W x T :
Ind Common Mode Filter 360Ohm 100MHz 220mA 0805 Blister Plastic T/R
Avnet Japan
COMMON MODE FILTER, POWER LINE, SMD; Product Range: TDK - ACM Series; Inductance: -; Impedance: 360ohm; Rated Current: 220mA; Common Mode Filter Case: 2mm x 1.3mm x 1.2mm; Case Dimensions: 2mm x 1.3mm x 1.2mm; DC Current Max: 220mA
Product Type = Common Mode Choke / Inductance nH = 730 / Current Rating mA = 220 / Impedance Ohm = 360 / Frequency MHz = 100 / Maximum DC Resistance mOhm = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Series = ACM / Termination Type = Soldering / Length mm = 2 / Width mm = 1.2 / Height mm = 1 / Packaging = Tape & Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACM2012-361-2P-T002.