TE Connectivity RLP73V2BR018JTD

Res Thick Film 1206 0.018 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73V2BR018JTD.

Farnell

Datasheet3 pages1 year ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73V2BR018JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-8BWJR018V
Res Thick Film 1206 0.018 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8CWJR018V
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.018ohm, 5% +/-Tol, 75ppm/Cel, Surface Mount, 1206, CHIP
TE Connectivity / AMP2176055-7
Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR018V
Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Yageo Thick Film Surface Mount Resistor 1206 Case 18m 1% 0.25W 1500ppm/C

Descriptions

Descriptions of TE Connectivity RLP73V2BR018JTD provided by its distributors.

Res Thick Film 1206 0.018 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.018ohm, 5% +/-Tol, 600ppm/Cel, Surface Mount, 1206
18 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick F
Smd Current Sense Resistors, Rl73 Series, 0.018 Ohm, 500 Mw, - 5%, 1206 [3216 Metric] |Cgs Te Connectivity RLP73V2BR018JTD
RESISTOR, R018, 600PPM, 0.5W; Resistance:0.018ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176056-7