Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 2176055-7

Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2176055-7.

IHS

Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-68.62%

CAD Models

Download TE Connectivity / AMP 2176055-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ8CWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJ-B2CFR018V
Res Thick Film 1206 0.018 Ohm 1% 0.75W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
Yageo Thick Film Surface Mount Resistor 1206 Case 18m 1% 0.25W 1500ppm/C
TE ConnectivityRLP73V2BR018JTD
Res Thick Film 1206 0.018 Ohm 5% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
PanasonicERJ-8BWFR018V
Res Thick Film 1206 0.018 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Punched Carrier T/R
Res Thick Film 1206 0.018 Ohm 1% 1W 0ppm/C to 350ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity / AMP2176055-7
Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
TE ConnectivityRLP73V3AR018FTDF
Res Thick Film 2512 0.018 Ohm 1% 2W ±600ppm/C Pad SMD T/R Automotive
PanasonicERJ-6BWFR018V
Res Thick Film 0805 0.018 Ohm 1% 0.5W(1/2W) 0ppm/C to 200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.018 Ohm 1% 1W ±1500ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity / AMP 2176055-7 provided by its distributors.

Res Thick Film 1206 0.018 Ohm 1% 0.5W(1/2W) ±600ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.018ohm, 1% +/-Tol, 600ppm/Cel, Surface Mount, 1206
Res, 0R018, 0.5W, 1206, Thick Film Rohs Compliant: Yes
18mΩ ±1% 500mW ±600ppm/℃ 1206 SMD mount 3.1mm*1.55mm*650μm
Current Sense Resistors - SMD RLP73V 2B R018 1% 1K RL
.018 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 1206, Taped & Reeled, Resistance Class Up to 1kΩ, .5 W, CGS RLP73
RES, 0R018, 0.5W, 1206, THICK FILM; Resistance: 0.018ohm; Product Range: RLP73 Series; Resistor Case Style: 1206 [3216 Metric]; Power Rating: 500mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature Coefficient: ± 600ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)
RLP73V 2B R018 1% 1K RL Resistance Value: .018 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.018 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73V2BR018FTDF | Internal Number: 2176055-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73V2BR018FTDF