TE Connectivity RLP73M2BR027JTD

Res Thick Film 1206 0.027 Ohm 5% 0.5W(1/2W) ±400ppm/C Epoxy SMD Automotive T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M2BR027JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73M2BR027JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-8CWJR027V
1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 27 MILI OHM, 5%
PanasonicERJ-8BWJR027V
Res Thick Film 1206 0.027 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-8CWJR025V
Res Thick Film 1206 0.025 Ohm 5% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.027 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Res, 0R027, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R027L
Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of TE Connectivity RLP73M2BR027JTD provided by its distributors.

Res Thick Film 1206 0.027 Ohm 5% 0.5W(1/2W) ±400ppm/C Epoxy SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.027ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 1206
RL73CGS 1206 (3216Metric) Chip Resistor ±5% ±400ppm/C 27mOhm 0.5W 1/2W
Smd Current Sense Resistors, Rl73 Series, 0.027 Ohm, 500 Mw, - 5%, 1206 [3216 Metric] |Cgs Te Connectivity RLP73M2BR027JTD
Surface Mount Resistors, Current Sensing Resistor, 2 Termination, 1206, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .027 Ω, CGS RLP73
RESISTOR, R027, 400PPM, 0.5W; Resistance:0.027ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Temperature Coefficient:± 400ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176056-1