
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 311-.027LWCT-ND | 63 | 1 | Cut Tape | ||||||||
| TTI | RL1206FR-070R027L | 0 | 5K | Tape & Reel | 14h | |||||||
| Avnet | RL1206FR-070R027L | 0 | 5K | 14h | ||||||||
| TTI Asia | RL1206FR-070R027L | Contact | 16h | |||||||||
| TTI Europe | RL1206FR-070R027L | 0 | 5K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R027L.
Download Yageo Group RL1206FR-070R027L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RL1206FR-070R027L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R027L.