Yageo Group RL1206FR-070R025L

Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RL1206FR-070R025L.

IHS

Datasheet10 pages2 years ago
Datasheet9 pages11 years ago

Future Electronics

Inventory History

3 month trend:
+9.70%

CAD Models

Download Yageo Group RL1206FR-070R025L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8CWFR025V
Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thin Film Resistor ±100ppm/℃ ±1% 25mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ8CWFR024V
Res Thick Film 1206 24m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ8CWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.024 Ohm 1% 1W 0ppm/C to 200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RL1206FR-070R025L provided by its distributors.

Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
250mW Thick Film Resistors ±1% ±1200ppm/℃ 25mΩ 1206 Chip Resistor - Surface Mount ROHS
RL Series 1206 0.25 W 0.025 Ohm ±1% ±1200 ppm/°C SMT Low OHMIC Chip Resistor
1206 (3216Metric) FIXED RESISTOR RL 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 25mOhm ±1200ppm/C
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.025ohm, 0.0791V, 1% +/-Tol, 1200ppm/Cel, Surface Mount, 1206
Res, R025, 1%, 0.25W, Thick Film, 1206; Resistance:0.025Ohm; Product Range:Rl Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:250Mw; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:3.1Mm Rohs Compliant: Yes |Yageo RL1206FR-070R025L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL1206FR070R025L