Panasonic ERJ-8CWJR027V

1206 Low Resistance Chip Resistor / 1206 Chip Resistor, 27 Mili Ohm, 5%
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8CWJR027V.

Panasonic

Datasheet4 pages9 years ago

Master Electronics

Newark

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ERJ-8CWJR027V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-08-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicERJ-8BWJR027V
Res Thick Film 1206 0.027 Ohm 5% 1W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ8CWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73M2BR027JTD
Res Thick Film 1206 0.027 Ohm 5% 0.5W(1/2W) ±400ppm/C Epoxy SMD Automotive T/R
PanasonicERJ-8CWFR025V
Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 0.027 Ohm 1% 0.5W(1/2W) ±1200ppm/C Pad SMD Automotive T/R
Res, 0R027, 1%, 0.25W, Thick Film, 1206 Rohs Compliant: Yes |Yageo RL1206FR-070R027L

Descriptions

Descriptions of Panasonic ERJ-8CWJR027V provided by its distributors.

1206 LOW RESISTANCE CHIP RESISTOR / 1206 CHIP RESISTOR, 27 MILI OHM, 5%
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.027ohm, 0.1643V, 5% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 1W 27mOhm ±75ppm/C
Panasonic ERJ8CWJR027V - Current Sensing Chip Resistors
Current Sense Resistor, 0.027Ohm, 1W, 5%; Resistance:0.027Ohm; Product Range:Erj-8Cw Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:3.2Mmrohs Compliant: Yes |Panasonic ERJ8CWJR027V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ8CWJR027V
  • ERJ8CWJR027V.