TE Connectivity RLP73K3AR36FTDF

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.36ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
$ 0.365
Production

Price and Stock

DistributorSKUMinPkg
TTIRLP73K3AR36FTDF01KTape & Reel
1h
UnikeyIC3-2176057-86,0031K
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K3AR36FTDF.

IHS

Datasheet4 pages1 year ago

Farnell

JRH Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity RLP73K3AR36FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityRLP73K2BR36FTDF
Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
TE ConnectivityRLP73K2BR36FTDF
Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJS6QFR36V
Res Thick Film 0805 0.36 Ohm 1% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-14BQFR36U
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 0.36 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ1TRQFR33U
Res Thick Film 2512 0.33 Ohm 1% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ1TRQFR39U
Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R36L
Res Thick Film 2512 0.36 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R36L
Current Sensor-Low TCR Chip Resistor Thick Film 2512 360mOhm 1% Emboss T/R
Yageo GroupRL2512FK-070R33L
Res Thick Film 2512 0.33 Ohm 1% 1W ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K3AR36FTDF provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 0.36ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RES, CURRENT SENSE, 0R36, 2W, 2512 ROHS COMPLIANT: YES
Surface Mount Resistor Fixed Single (SMD)
.36 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
CURRENT SENSE RES, 0R36, 1%, 2 W, 2512; Resistance: 0.36ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature
RLP73K 3A R36 1% 1K RL Resistance Value: .36 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.36 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR36FTDF | Internal Number: 3-2176057-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176057-8
  • RLP73K3AR36FTDF.