Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM UCR03EVPFLR360

Res Thick Film 0603 0.36 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM UCR03EVPFLR360.

IHS

Datasheet7 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download ROHM UCR03EVPFLR360 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicERJ-3BQFR36V
Res Thick Film 0603 0.36 Ohm 1% 1/4W ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176051-1
Res Thick Film 0603 0.36 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
Yageo GroupRL0603FR-070R36L
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.36ohm, 0.1897V, 1% +/-Tol, 800ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RQFR36V
Res Thick Film 0603 0.36 Ohm 1% 0.1W(1/10W) ±300ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity / AMP2-2176051-1
Res Thick Film 0603 0.36 Ohm 1% 0.125W(1/8W) ±300ppm/C Pad SMD T/R
RCWE FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 360mOhm 0.2W 1/5W

Descriptions

Descriptions of ROHM UCR03EVPFLR360 provided by its distributors.

Res Thick Film 0603 0.36 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
UCR Series 0.36 Ohm ±1 % 0.2 W Thick Film Low Ohmic Surface Mount Fixed Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 0.36ohm, 1% +/-Tol, 0,150ppm/Cel, Surface Mount, 0603
RES MOLDED 0603 0.36 OHM 1/4W 1% 150PPM/C SMD
0603 (1608Metric) FIXED RESISTOR UCR 0.063Lx0.034W 1.60mmx0.87mm 0.2W 1/5W 360mOhm 0/ +150ppm/C
360mΩ ±1% 200mW 0ppm/℃~150ppm/℃ 0603 SMD mount 1.6mm*870μm*600μm
CURRENT SENSE RES, 0R36, 1%, 200 MW; Resistance: 0.36ohm; Product Range: UCR Series; Resistor Case Style: 0603 [1608 Metric]; Power Rating: 200mW; Resistance Tolerance: ± 1%; Resistor Element Material: Thick Film; Temperature

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE