Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73K2BR36FTDF

Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73K2BR36FTDF.

JRH Electronics

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-58.89%

CAD Models

Download TE Connectivity RLP73K2BR36FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-14BQFR36U
Res Thick Film 1210 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityRLP73K2BR36FTDF
Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Res Thick Film 0603 0.36 Ohm 1% 0.2W(1/5W) 0ppm/C to 150ppm/C Pad SMD Automotive T/R
Res Thick Film 0508 0.36 Ohm 1% 0.5W(1/2W) ±150ppm/C Wide Terminal SMD Automotive T/R
PanasonicERJ14BQFR33U
Res Thick Film 1210 0.33 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-8BQFR36V
Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73K2BR36FTDF provided by its distributors.

Res High Power Current Sense Thick Film 1206 0.36 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Avnet Japan
Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.36ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Current Sense Res, 0R36, 1%, 500 Mw; |Cgs Te Connectivity RLP73K2BR36FTDF
360mΩ ±1% 500mW ±200ppm/℃ 1206 SMD mount 3.1mm(Length)*550μm(height)
RLP73K 2B R36 1% 1K RL Resistance Value: .36 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 1206 0.36 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K2BR36FTDF | Internal Number: 3-2176055-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176055-8