Panasonic ERJ1TRQFR39U

Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
$ 0.367
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ1TRQFR39U.

IHS

Datasheet10 pages5 years ago

Newark

element14 APAC

Future Electronics

Master Electronics

Inventory History

3 month trend:
+6.70%

CAD Models

Download Panasonic ERJ1TRQFR39U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-10-03
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP3-2176057-9
Res Thick Film 2512 390m Ohm 1% 2W ±200ppm/°C Molded SMD Embossed Plastic T/R
PanasonicERJ1TRQFR36U
Res Thick Film 2512 0.36 Ohm 1% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRL2512FK-070R39L
Res Thick Film 2512 0.39 Ohm 1% 1W ±300ppm/C Pad SMD Automotive T/R
TE ConnectivityRLP73K3AR36FTDF
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.36ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 0.39 Ohm 1% 2W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R39L
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.39ohm, 0.883V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ1TRQFR39U provided by its distributors.

Res Thick Film 2512 0.39 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
ERJ Series 2512 0.39 Ohm 1 W ±1 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 2512 (6330), 390 mΩ, 1 W, ±1 %, ERJ1TRQFR39U
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.39ohm, 0.6245V, 1% +/-Tol, 0,200ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 390mOhm 卤200ppm/C
Current Sense Resistors - SMD 2512 0.39ohm 1% Curr Sense AEC-Q200
Panasonic ERJ1TRQFR39U - Current Sensing Chip Resistors
RESISTOR, 2512, 1W, 1%, 0R39; Resistance:0.39ohm; Resistance Tolerance:± 1%; Power Rating:1W; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:2512; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:2512; Series:ERJ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TRQFR39U
  • ERJ-1TRQFR39U.