TE Connectivity RL73K2BR12JTD

Res Thick Film 1206 0.12 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RL73K2BR12JTD.

Electro Sonic

Datasheet8 pages7 years ago
Datasheet8 pages15 years ago

Master Electronics

JRH Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-95.26%

CAD Models

Download TE Connectivity RL73K2BR12JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-01-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-S6SJR12V
Res Thick Film 0805 0.12 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-6DSJR12V
Res Thick Film 0805 0.12 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
PanasonicERJ-S6SJR13V
Res Thick Film 0805 0.13 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivityRLP73N2AR12JTD
Fixed Resistor, Thick Film, 0.25W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
TE ConnectivityRLP73K2BR12JTD
Res High Power Current Sense Thick Film 1206 0.12 Ohm 5% 1/2W ±200ppm/°C Molded Paper T/R
PanasonicERJ-8BSJR12V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR12V
Yageo GroupRL1206JR-070R12L
Res Thick Film 1206 0.12 Ohm 5% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BSJR11V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR11V
PanasonicERJ-8BSJR13V
Thick Film Chip Res 1206 Low Ohmic 5% Rohs Compliant: Yes |Panasonic ERJ-8BSJR13V
TE Connectivity / AMP2-2176055-6
Res High Power Current Sense Thick Film 1206 0.11 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of TE Connectivity RL73K2BR12JTD provided by its distributors.

Res Thick Film 1206 0.12 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.12ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RL73 Series 1206 120 mOhm ±5 % 0.25 W ±200 ppm/°C SMT Thick Film Chip Resistor
RL73K 2B R12 5% 5K RL Resistance Value: .12 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Package Size Code: 1206 0.12 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RL73K2BR12JTD | Internal Number: 6-1622825-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622825-6