TE Connectivity RLP73N2AR12JTD

Fixed Resistor, Thick Film, 0.25W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73N2AR12JTD.

Electro Sonic

Datasheet8 pages7 years ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity RLP73N2AR12JTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2025-04-21
LTD Date2025-04-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

PanasonicERJ-6BSJR12V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ-6BSJR12V
TE ConnectivityRL73K2BR12JTD
Res Thick Film 1206 0.12 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-S6SJR12V
Res Thick Film 0805 0.12 Ohm 5% 1/4W ±150ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERJ-6BSJR11V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ6BSJR11V
TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity RLP73N2AR12JTD provided by its distributors.

Fixed Resistor, Thick Film, 0.25W, 0.12ohm, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0805
RL73CGS 0805 (2012Metric) Chip Resistor ±5% ±300ppm/C 120mOhm 0.25W 1/4W
Smd Current Sense Resistors, Rl73 Series, 0.12 Ohm, 250 Mw, - 5%, 0805 [2012 Metric] |Cgs Te Connectivity RLP73N2AR12JTD
Surface Mount Resistors, Low Ohmic Resistor, 2 Termination, 0805, Taped & Reeled, 5 %, Thick Film, Resistance Class Up to 1kΩ, .12 Ω, .25 W, CGS RLP73
RESISTOR, R12, 300PPM, 0.25W; Resistance:0.12ohm; Resistance Tolerance:± 5%; Power Rating:250mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805 [2012 Metric]; Resistor Mounting:SMD

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176054-0