Panasonic ERJ-6DSJR12V

Res Thick Film 0805 0.12 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-6DSJR12V.

Panasonic

Datasheet4 pages9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP5-1622825-4
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
TE ConnectivityRL73K2BR12JTD
Res Thick Film 1206 0.12 Ohm 5% 1/4W ±200ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6BSJR12V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ-6BSJR12V
Yageo GroupRL0805JR-070R12L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 0.12ohm, 0.1225V, 5% +/-Tol, 600ppm/Cel, Surface Mount, 0805
PanasonicERJ-6BSJR11V
Thick Film Chip Res 0805 Low Ohmic 2% Rohs Compliant: Yes |Panasonic ERJ6BSJR11V

Descriptions

Descriptions of Panasonic ERJ-6DSJR12V provided by its distributors.

Res Thick Film 0805 0.12 Ohm 5% 0.5W(1/2W) ±150ppm/C Pad SMD Automotive T/R
ERJ 0805 0805 (2012Metric) Chip Resistor ±5% ±150ppm/C 120mOhms 0.5W 1/2W
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.12ohm, 0.2449V, 5% +/-Tol, 0,150ppm/Cel, Surface Mount, 0805
Current Sense Resistors - SMD 0805 120mOhms 5% Curr Sens AEC-Q200
Panasonic ERJ6DSJR12V - Current Sensing Chip Resistors
Current Sense Res, 0R12, 0.5W, 0805; Resistance:120Mohm; Product Range:Erj-6D Series; Resistor Case/Package:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 5%; Resistor Technology:Thick Film; Product Length:2.01Mm Rohs Compliant: Yes |Panasonic ERJ-6DSJR12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ6DSJR12V