TE Connectivity R10S-E1Y1-J5.0K

Power Relay 12VDC 5KOhm 3A SPDT(18.67x38.1)mm Plug-In General Purpose Relay
$ 129.706
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10S-E1Y1-J5.0K.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-05-17
LTD Date2024-10-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1393769-2
GP MULTICONTACT RELAY; SPDT; 3A; DC; PRINTED CIR TERMINAL; 2500 COIL RESIST
TE Connectivity / P&BR10-E1Y1-SS220
Electromechanical Relay 3VDC 220Ohm 3A SPDT (( 18.67mm 30.15mm)) Plug-In General Purpose Relay
TE Connectivity6-1393769-7
R10 Series 3 A SPDT Socket Mount General Purpose Power Relay
TE ConnectivityR10S-E2Y1-J1.0K
Power Relay 5VDC 1KOhm 3A SPDT(18.67x38.1)mm THT General Purpose Relay
PanasonicHA1E-DC12V
Relays 12VDC 400Ohm 3ADC/2AAC SPDT(26.6x14.2x17.7)mm THT Sub Miniature Relay
TE ConnectivityR10S-E1Y1-J1.0K
Power Relay SPDT 120 VAC 7.5 A R10 Socket Non Lat
TE ConnectivityR10S-E1Y1-J5.0K
Power Relay 12VDC 5KOhm 3A SPDT(18.67x38.1)mm Plug-In General Purpose Relay
TE Connectivity3-1393779-7
ELECTROMECHANICAL RELAY SPDT 3A 24VDC 2.8KOhm PC Board

Descriptions

Descriptions of TE Connectivity R10S-E1Y1-J5.0K provided by its distributors.

Power Relay 12VDC 5KOhm 3A SPDT(18.67x38.1)mm Plug-In General Purpose Relay
Power/Signal Relay, 1 Form C, Momentary, 10mW (Coil), 3A (Contact), DC Input, Panel Mount
TE CONNECTIVITY / POTTER & BRUMFIELD R10S-E1Y1-J5.0KRELAY, SPDT, 120VAC, 28VDC, 2A
Industrial Relays SPDT 2A 12VDC 5KOhm GEN PURPOSE RELAY
RELAY, SPDT, 120VAC, 28VDC, 2A; Contact Configuration:SPDT; Coil Voltage:28VDC; Contact Current:2A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:-; Contact Voltage VAC:120V; Relay Terminals:Quick Connect; Depth:24.13mm RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393769-2
  • R10S-E1-Y1-J5.0K