Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1393779-7

Electromechanical Relay SPDT 3A 24VDC 2.8 Kohm Pc Board
$ 7.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393779-7.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+40.02%

CAD Models

Download TE Connectivity 3-1393779-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.748
$ 7.748
Stock
127,647
127,647
Authorized Distributors
6
6
Relay Type
General Purpose, Relay
General Purpose, Relay
Throw Configuration
SPDT
SPDT
Contact Current Rating
3 A
3 A
Coil Voltage (DC)
18 V
18 V
Coil Voltage (AC)
12 V
12 V
Coil Current
8 mA
8 mA
Max Voltage Rating (AC)
-
-
Coil Resistance
1.28 kΩ
1.28 kΩ
Coil Power
446 mW
446 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-02-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Omron Omron Power relay, G6RNseries, 24V dc_coil_voltage, switching current8A, SPDT
Omron Omron Power relay, G6RLseries, 24V dc_coil_voltage, switching current10A, SPDT
PanasonicADW1124TW
SPST THROUGH HOLE LATCHING RELAY, 24V DC FOR USE IN GENERAL PURPOSE APPLICATIONS
Power Relay 24VDC 10(NO)/8(NC)A SPDT (28.5mm 10mm 12.3mm) THT
TE Connectivity7-1393236-4
General Purpose Relay, SNR Series, Power, Non Latching, SPDT, 24 VDC, 6 A RoHS Compliant: Yes
TE Connectivity1-1393223-7
V23061 Series Miniature Power PCB Electromechanical Relay SPDT 8A 24VDC 2270Ohm Through Hole
TE Connectivity4-1419145-8
Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity7-1393273-8
Electromechanical Relay 24VDC 520Ohm 60(NO)/12(NC)A SPDT (16.9x14.7x19.2)mm THT Power Relay
TE Connectivity4-1419172-4
Electromechanical Relay 12VDC 320Ohm 3A SPDT (15.6x10.6x11.5)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity 3-1393779-7 provided by its distributors.

ELECTROMECHANICAL RELAY SPDT 3A 24VDC 2.8KOhm PC Board
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
24V AgNi 3A SPDT (1 Form C) Plugin Power Relays ROHS
Power/Signal Relay, 2 Form C, SPDT, Momentary, 0.009A (Coil), 24VDC (Coil), 446mW (Coil), 3A (Contact), 120VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount
V23101D 107A301 Relay & Contactor Type: Reed Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 3 A Reed Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: V23101D 107A301 | Internal Number: 3-1393779-7 | TE Connectivity | Axicom
SIGNAL RELAY, SPDT, 2A, 125VAC, TH; Coil Voltage: 24VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: W11/V23101 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 125V; Contact Voltage VDC: 120V; Contact Material: Silver Nickel; Coil Resistance: 2.8kohm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23101D 107A301
  • V23101D-107A301
  • V23101D107A301