Panasonic HA1E-DC12V

Relays 12VDC 400Ohm 3ADC/2AAC SPDT(26.6x14.2x17.7)mm THT Sub Miniature Relay
$ 11.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HA1E-DC12V.

IHS

Datasheet4 pages20 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-05-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity3-1393779-7
ELECTROMECHANICAL RELAY SPDT 3A 24VDC 2.8KOhm PC Board
PanasonicHA1E-AC6V
RELAY GENERAL PURPOSE SPDT 3A 6V
PanasonicHA1-AC12V
RELAY GEN PURPOSE SPDT 3A 12V
TE ConnectivityR10S-E1Y1-J1.0K
Power Relay SPDT 120 VAC 7.5 A R10 Socket Non Lat
PanasonicHA1E-DC6V
Electromechanical Relay SPDT 3ADC/2AAC 6VDC 100Ohm Through Hole
PanasonicHA1-DC12V
Electromechanical Relay SPDT 3A 12VDC 400Ohm Through Hole
TE Connectivity8-1393769-2
GP MULTICONTACT RELAY; SPDT; 3A; DC; PRINTED CIR TERMINAL; 2500 COIL RESIST
TE ConnectivityR10S-E1Y1-J5.0K
Power Relay 12VDC 5KOhm 3A SPDT(18.67x38.1)mm Plug-In General Purpose Relay
Power Relay 24VDC 5A DPST-NO(28.95mm 12.95mm 25.4mm) THT
Phoenix Contact2941170
Relay, 1 Form A (N/O), 5 V (DC), 5 V (AC), 5 A, 125 V (DC), 250 V (AC), monostable, 2941170
Phoenix Contact2940171
Relay Terminal Block; w/Mini Relays; 1NO Cntct; 24VAC/DC Input; 6.2mm Term.

Descriptions

Descriptions of Panasonic HA1E-DC12V provided by its distributors.

Relays 12VDC 400Ohm 3ADC/2AAC SPDT(26.6x14.2x17.7)mm THT Sub Miniature Relay
Power/Signal Relay, 1 Form C, SPDT, Latched, 14.4VDC (Coil), 360mW (Coil), 3A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
RELAY GEN PURPOSE SPDT 3A 12V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America